This 4P3T toggle switch features a standard round actuator made of brass and chrome, with a current rating of 4A and a maximum operating temperature of 85°C. The switch is designed for panel mount with threads and has a non-illuminated actuator. It is rated for 50000 cycles of electrical life and is available in a bulk packaging with 10 units per package.
Apem 12164A technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12164A to view detailed technical specifications.
No datasheet is available for this part.