This 26mm DP3T toggle switch features a silver contact material with gold plating, and is rated for a maximum current of 4A and a maximum voltage of 30V. The switch has a panel mount with threads and is designed to operate within a temperature range of -40°C to 85°C. It is also compliant with RoHS regulations.
Apem 12164AD2G-3V technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 26mm |
| Length | 18.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| RoHS Compliant | Yes |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Apem 12164AD2G-3V to view detailed technical specifications.
No datasheet is available for this part.