Apem 12164AD2GK-3V technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 26mm |
| Length | 14mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| RoHS Compliant | Yes |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Apem 12164AD2GK-3V to view detailed technical specifications.
No datasheet is available for this part.