Apem 122441RA technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | PC Mount |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 122441RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.