This standard round toggle switch features a brass and chrome actuator with a 17.3mm length. It has a current rating of 4A and a DC rated voltage of 30V. The switch is designed to operate within a temperature range of -40°C to 85°C and has an electrical life of 50,000 cycles. It is available in a bulk packaging with 25 units per package and features a PC pin termination.
Apem 12266A technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12266A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.