
The 24V 4A SPST On-Mom Panel Mount Switch features a current rating of 4A and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and a voltage rating of 125V AC. The switch is available in a bulk packaging with 40 units per package and is part of the 1200 series. It has a quick connect termination and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
