
This 24V 8A SPST off-mom panel switch features a current rating of 8A and an electrical life of 10000 cycles. It operates within a temperature range of -20°C to 55°C and is available in a bulk packaging quantity of 40. The switch has a termination type of quick connect and a throw configuration of SPST.
Apem 1233A2NF technical specifications.
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1233A2NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
