Apem 1233C2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.5mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 1233C2 to view detailed technical specifications.
No datasheet is available for this part.