This 24V DC rated panel mount switch features a current rating of 2A and an electrical life of 10000 cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is available in a bulk packaging with 40 units per package. It is a single pole, single throw (SPST) off-mom type with a quick connect termination and a panel mount with bushing.
Apem 1233C6 technical specifications.
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1233C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.