Apem 13245AD24GX768 technical specifications.
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13245AD24GX768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.