Apem 13246-3X778 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 8.15 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 32.35 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 13246-3X778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.