This 30V 4A on-momentary double-pole double-throw switch is designed for panel mounting and operates within a temperature range of -40°C to 85°C. It has a mechanical lifespan of 150,000 cycles and an electrical lifespan of 20,000 cycles. The switch is available in a bulk packaging quantity of 50 units.
Apem 13445AD2GX657 technical specifications.
| Current Rating | 4A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 13000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 13445AD2GX657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.