Apem 1412N/8A2 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 breaker |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem 1412N/8A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
