Apem 1412N8C7 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | 1400N |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1412N8C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
