The Apem 1412NC7 is a SPDT pushbutton switch with a square plunger actuator. It features a maximum current rating of 3 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch is designed for panel mount applications and has a termination style of solder lug. It has an electrical life of 10,000 cycles and an operating temperature range of -20°C to 55°C.
Apem 1412NC7 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 3@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1412NC7 to view detailed technical specifications.
No datasheet is available for this part.