Apem 1413N8A2 technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1400N |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1413N8A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
