This 12VDC SPDT switch features a square plunger actuator and a max current rating of 3A. It has a max DC voltage rating of 12V and a termination style of solder lug. The switch is designed for panel mounting and has an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 55°C.
Apem 1413NC6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 3@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1413NC6 to view detailed technical specifications.
No datasheet is available for this part.