
Apem 1415N8C2 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | 1400N |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1415N8C2 to view detailed technical specifications.
No datasheet is available for this part.
