This 12V 3A SPST/SPDT on-momentary snap-in panel mount switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is lead-free and RoHS compliant. The switch has a current rating of 3A and an electrical life of 10,000 cycles. It is available in a package quantity of 60 with a packaging type of bulk.
Apem 1415NC2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1400N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1415NC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
