This 12V 3A SPST on-momentary square button panel mount switch features a current rating of 3A and an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 55°C and is RoHS compliant. The switch is available in a bulk packaging with 60 units per package, and it is designed for panel mount and through-hole applications.
Apem 1442NC2 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1400N |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1442NC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.