This 12VDC 3A SPDT pushbutton switch features a square plunger actuator and a panel mount/through hole termination style. It operates over a temperature range of -20 to 55 degrees Celsius. The switch has a momentary contact function and an electrical life of 10,000 cycles. It is available in a panel mount/through hole package type.
Apem 1442NC6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 3@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1442NC6 to view detailed technical specifications.
No datasheet is available for this part.