
This 12V SPDT pushbutton switch features a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a contact material of copper and a contact plating of silver. The switch has an electrical life of 10000 cycles and is RoHS compliant. It is designed for through hole mount with a panel mount option and has a straight orientation. The actuator is made of polyamide with a length of 3.5mm and a color of green.
Apem 1445NC3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 1445NC3 to view detailed technical specifications.
No datasheet is available for this part.
