
This SPDT pushbutton switch features a beige actuator with a length of 3.5mm, made of polyamide material. It has a copper contact with a silver plating and can withstand up to 10000 electrical cycles. The switch operates within a temperature range of -20°C to 55°C and is compliant with RoHS regulations. It is available in a panel mount through hole package with PC pins.
Apem 1445NC7 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 3.5mm |
| Actuator Material | Polyamide |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 1445NC7 to view detailed technical specifications.
No datasheet is available for this part.
