Apem 1531A2L12 technical specifications.
| Contact Plating | Silver |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 1500 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1531A2L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.