This SPST toggle switch features a lever actuator style and solder lug termination. It has a panel mount with threads and a maximum current rating of 10 amps at 125 volts AC. The switch operates within a temperature range of -20 to 55 degrees Celsius and has a maximum AC voltage rating of 250 volts.
Apem 1531A2L42UL technical specifications.
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 12V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1531A2L42UL to view detailed technical specifications.
No datasheet is available for this part.