Apem 1531A8L12 technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 1500 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1531A8L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.