Apem 15551 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 5.6mm |
| Actuator Material | Polymer |
| Contact Material | Silver |
| Max Operating Temperature | 160°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 15551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.