This SPDT panel mount switch has a round plunger actuator and a maximum current rating of 1 amp at 30VDC. It features a PC pin termination style and can withstand a maximum AC voltage of 125V. The switch has a mechanical life of 60,000 cycles and operates within a temperature range of -30 to 65°C. It is designed for panel mount and through hole mounting.
Apem 18235AD-6X624U630U1210 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18235AD-6X624U630U1210 to view detailed technical specifications.
No datasheet is available for this part.