This SPDT switch features a round plunger actuator and a PC pin termination style. It has a maximum current rating of 1 amp at 30 volts DC and a maximum AC voltage rating of 125 volts. The switch is rated for 60,000 electrical cycles and operates within a temperature range of -30 to 65 degrees Celsius. It is available in a panel mount/through hole package with a rectangular cutout dimension of 15 by 12.5 millimeters.
Apem 18235AD-6X624U900U1200 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18235AD-6X624U900U1200 to view detailed technical specifications.
No datasheet is available for this part.