
Apem 18235WAD3 technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18235WAD3 to view detailed technical specifications.
No datasheet is available for this part.