
Illuminated pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. SPDT (Single Pole Double Throw) and SPST (Single Pole Single Throw) configurations are supported, with an Off-(On) momentary switch function. Rated for 30V DC and 100mA, this switch boasts a brass and copper contact material with nickel and gold plating, offering an electrical life of 60,000 cycles. The actuator is constructed from glass and polyamide, measuring 5.5mm in length.
Apem 18235WCD3 technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Glass, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 27.1mm |
| Electrical Life | 60000Cycles |
| Length | 13.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 30V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 18235WCD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
