Apem 18235WCDX386 technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18235WCDX386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.