Apem 18235WWCD3 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18235WWCD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.