This DPDT switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is rated for 60000 cycles of electrical life and has a DC rated voltage of 30V. The switch is available in a package quantity of 25 and is packaged in a tray. It is suitable for through hole mount and has a termination of PC pin.
Apem 18245WAD5 technical specifications.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18245WAD5 to view detailed technical specifications.
No datasheet is available for this part.