This momentary contact DPDT pushbutton switch has a max current rating of 1 amp at 30VDC and a max AC voltage rating of 125V. It features a round plunger actuator style and a right angle body orientation. The switch is designed for panel mount/through hole mounting and has a termination style of PC pins. It has an electrical life of 60,000 cycles and operates within a temperature range of -30 to 65 degrees Celsius.
Apem 18245WADX662U480 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245WADX662U480 to view detailed technical specifications.
No datasheet is available for this part.