This panel mount switch features a DPDT configuration with a round plunger actuator, rated for 0.1A at 30VDC. It has a right-angle body orientation and a panel cutout diameter of 6.5mm. The switch is designed for momentary contact operation and has an electrical life of 60,000 cycles. It can operate between -30°C and 65°C and is mounted through a hole in a panel.
Apem 18245WCDX662U630 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245WCDX662U630 to view detailed technical specifications.
No datasheet is available for this part.