The DPDT pushbutton switch features a round plunger actuator style and a DPDT pole throw configuration. It has a maximum current rating of 1 amp at 125VAC or 30VDC and a maximum AC voltage rating of 125 volts. The switch is designed for panel mount or bracket mount applications and has a termination style of PC pins. It has an electrical life of 60,000 cycles and an operating temperature range of -30 to 65 degrees Celsius.
Apem 18245YAD-13X624U3400U1210 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-13X624U3400U1210 to view detailed technical specifications.
No datasheet is available for this part.