This 30V 1A DPDT pushbutton switch features a round plunger actuator and PC pin termination. It has a maximum operating temperature range of -30°C to 65°C and an electrical life of 60,000 cycles. The switch is rated for 125V AC and 30V DC and is suitable for panel mount or bracket mount applications. The panel cutout dimensions are 6.5mm in diameter.
Apem 18245YAD-3 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-3 to view detailed technical specifications.
No datasheet is available for this part.