The 18245YAD-3X624U2430 is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 1 amp at 30VDC and a maximum AC voltage rating of 125V. The switch is designed for panel mount or bracket mount applications and has a termination style of PC pins. It has an electrical life of 60,000 cycles and an operating temperature range of -30°C to 65°C.
Apem 18245YAD-3X624U2430 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-3X624U2430 to view detailed technical specifications.
No datasheet is available for this part.