This ON momentary contact DPDT switch features a square button actuator and a maximum current rating of 1 ampere at 30 volts DC. It can withstand a maximum AC voltage rating of 125 volts and has an electrical life of 60,000 cycles. The switch is designed for panel mount or bracket mount applications and has a straight body orientation. It operates within a temperature range of -30 to 65 degrees Celsius.
Apem 18245YAD-3X624U2430U1210 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-3X624U2430U1210 to view detailed technical specifications.
No datasheet is available for this part.