This DPDT pushbutton switch features a round plunger actuator and a maximum current rating of 1 amp at 30VDC. It can withstand a maximum AC voltage of 125V and has a minimum operating temperature of -30 degrees Celsius. The switch has a panel cutout dimension of 6.5mm and can be mounted via PC pins. It is designed for use in panel mount and bracket mount applications and has an electrical life of 60,000 cycles.
Apem 18245YAD-3X662U630U3200 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-3X662U630U3200 to view detailed technical specifications.
No datasheet is available for this part.