The 18245YAD-5X624U3400U1200 is a DPDT pushbutton switch with a round plunger actuator, rated for 1A at 30VDC and 125VAC. It has a panel mount/bracket mount termination style and a straight body orientation. The switch has a momentary contact function and operates between -30°C and 65°C. The panel cutout dimensions are 15 x 12.5mm.
Apem 18245YAD-5X624U3400U1200 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YAD-5X624U3400U1200 to view detailed technical specifications.
No datasheet is available for this part.