Apem 18245YCD technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18245YCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
