This 30V 0.1A DPDT pushbutton switch features a round plunger actuator style and a panel mount/bracket mount termination style. It has a maximum DC voltage rating of 30V and a maximum current rating of 0.1A at 30VDC. The switch has a momentary contact function and a straight body orientation. It operates within a temperature range of -30°C to 65°C and has an electrical life of 60,000 cycles.
Apem 18245YCD-3 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YCD-3 to view detailed technical specifications.
No datasheet is available for this part.