The 18245YCD-3X624U900U1210 is a DPDT pushbutton switch with a round plunger actuator style, rated for 0.1A at 30VDC. It features a panel mount/bracket mount design with PC pins and a straight body orientation. The switch has a momentary contact function and a maximum operating temperature range of -30°C to 65°C. It is designed for 60,000 electrical life cycles and has a panel cutout dimension of 6.5mm in a round shape.
Apem 18245YCD-3X624U900U1210 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YCD-3X624U900U1210 to view detailed technical specifications.
No datasheet is available for this part.