The 18245YCD-5X624U2020U1200 is a DPDT switch with a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. It features a square button actuator and is available in a panel mount/bracket mount configuration. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C. It is designed for use in applications where a momentary contact switch is required.
Apem 18245YCD-5X624U2020U1200 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YCD-5X624U2020U1200 to view detailed technical specifications.
No datasheet is available for this part.