The Apem 18245YCD-6X662U480 is an ON momentary contact DPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 0.1 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount or bracket mount applications and has a straight body orientation. It operates within a temperature range of -30 to 65 degrees Celsius and has an electrical life of 60,000 cycles.
Apem 18245YCD-6X662U480 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18245YCD-6X662U480 to view detailed technical specifications.
No datasheet is available for this part.