This SPDT SPST panel mount switch features a silver gold contact material with a gold plating and a glass polyamide actuator material. It has a current rating of 1A and a maximum operating temperature of 65°C. The switch is rated for 30V DC and 125V AC and has an electrical life of 60,000 cycles. It is available in bulk packaging with 50 units per package.
Apem 18535AD technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18535AD to view detailed technical specifications.
No datasheet is available for this part.
