This 30V 100mA SPDT panel mount pushbutton switch features a contact material of brass with gold plating and a maximum operating temperature of 65°C. It has a current rating of 100mA and a contact voltage rating of 30V DC. The switch is RoHS compliant and has a packaging of bulk with 50 units per package. It is suitable for use in applications where a reliable and efficient switching solution is required.
Apem 18535CD technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 100mA |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 18000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 18535CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.