This SPDT panel mount switch features a square button actuator and a maximum current rating of 0.1A at 30VDC. It has an electrical life of 60,000 cycles and can operate within a temperature range of -30°C to 65°C. The switch is mounted on a panel with a solder lug termination and a rectangular cutout dimension of 15 x 12.5mm.
Apem 18535CD-6U2020 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 18535CD-6U2020 to view detailed technical specifications.
No datasheet is available for this part.